+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD85035STR-E

Transistor: N-MOSFET; unipolar; 40V; 8A; 95W; PowerSO10RF

Manufacturer: STMicroelectronics

Manufacturer part number:
PD85035STR-E
TME Symbol:
PD85035STR-E

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
40V
Drain current
8A
Power dissipation
95W
Case
PowerSO10RF
Gate-source voltage
-500mV...15V
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
PD85035STR-E
0 in TME stock
Net price for quantities from 1 pcs - 44.30 USDGross price for quantities from 1 pcs - 53.15 USD
Net price for quantities from 3 pcs - 39.84 USDGross price for quantities from 3 pcs - 47.81 USD
Net price for quantities from 10 pcs - 35.27 USDGross price for quantities from 10 pcs - 42.33 USD
Net price for quantities from 30 pcs - 31.64 USDGross price for quantities from 30 pcs - 37.97 USD
Net price for quantities from 150 pcs - 28.48 USDGross price for quantities from 150 pcs - 34.17 USD
No. of pieces (Multiplicity: 1)