+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDM-80

Tool: for installing cable grommet; PDM; Grip capac: 80 mm

Manufacturer: INSARO

Manufacturer part number:
PDM-80
TME Symbol:
PDM-80

Specification

Manufacturer
INSARO
Type of tool
for installing cable grommet
Manufacturer series
PDM
Tools application
cable glands
Grip capacity
80 mm
Gross weight103.7 g
EAN code5908130415020

WATCH VIDEO

See other products in this category: Grommets INSARO,
See other products from this series.:
*
PDM-80
2 in TME stock
Net price for quantities from 1 pcs - 92.76 EURGross price for quantities from 1 pcs - 111.31 EUR
Net price for quantities from 3 pcs - 84.06 EURGross price for quantities from 3 pcs - 100.87 EUR
Net price for quantities from 6 pcs - 78.26 EURGross price for quantities from 6 pcs - 93.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.