+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PE01002

Filament: ABS; 1.75mm; white; 245÷265°C; 1kg; Table temp: 90÷100°C

Manufacturer: POLYMAKER

Manufacturer part number:
PE01002
TME Symbol:
PE01002

Specification

Manufacturer
POLYMAKER
Type of filament
ABS
Filament diameter
1.75mm
Colour
white
Printing temperature
245...265°C
Net weight
1kg
Table temperature
90...100°C
Manufacturer series
PolyLite™
Gross weight1.2881 kg
Certificates
EAN code6938936710165
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PE01002
8 in TME stock
Net price for quantities from 1 rol - 26.08 GBPGross price for quantities from 1 rol - 31.30 GBP
No. of rolls (Multiplicity: 1)
Hardly available product