+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PE01009

Filament: ABS; 1.75mm; orange; 245÷265°C; 1kg; Table temp: 90÷100°C

Manufacturer: POLYMAKER

Manufacturer part number:
PE01009
TME Symbol:
PE01009

Specification

Manufacturer
POLYMAKER
Type of filament
ABS
Filament diameter
1.75mm
Colour
orange
Printing temperature
245...265°C
Net weight
1kg
Table temperature
90...100°C
Manufacturer series
PolyLite™
Gross weight1000 g
Certificates
EAN code6938936710233
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PE01009
0 in TME stock
Net price for quantities from 1 rol - 29.60 USDGross price for quantities from 1 rol - 35.52 USD
Net price for quantities from 5 rol - 28.55 USDGross price for quantities from 5 rol - 34.25 USD
Net price for quantities from 10 rol - 27.49 USDGross price for quantities from 10 rol - 32.99 USD
No. of rolls (Multiplicity: 1)
Hardly available product