+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PE01010

Filament: ABS; 1.75mm; teal; 245÷265°C; 1kg; Table temp: 90÷100°C


Manufacturer: POLYMAKER

Manufacturer part number:
PE01010
TME Symbol:
PE01010

Specification

Manufacturer
POLYMAKER
Type of filament
ABS
Filament diameter
1.75mm
Colour
teal
Printing temperature
245...265°C
Net weight
1kg
Table temperature
90...100°C
Manufacturer series
PolyLite™
Gross weight1000 g
Certificates
EAN code6938936710240
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PE01010
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 rol - 25.28 EURGross price for quantities from 1 rol - 30.34 EUR
Net price for quantities from 5 rol - 24.38 EURGross price for quantities from 5 rol - 29.26 EUR
Net price for quantities from 10 rol - 23.48 EURGross price for quantities from 10 rol - 28.17 EUR