+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GANGSPLITTER

Accessories: adapter-splitter; IDC14

Manufacturer: ELPROTRONIC

Manufacturer part number:
GANGSPLITTER
TME Symbol:
PE014X02

Specification

Manufacturer
ELPROTRONIC
Type of accessories for development kits
adapter - splitter
Related items
USB-MSP430-FPA-GJ, USB-MSP430-FPA-GJB, XS-GP-430
Connection
IDC14
Kit contents
  • adapter
  • IDC 14pin x6 cable x6
Gross weight130 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmer accessories ELPROTRONIC,
*
GANGSPLITTER
0 in TME stock
Net price for quantities from 1 pcs - 32.60 EURGross price for quantities from 1 pcs - 39.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.