+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QFN-48

Adapter: IDC14-QFN48; Interface: cJTAG,JTAG; IDC14,IDC20; 0.5mm


Manufacturer: ELPROTRONIC

Manufacturer part number:
QFN-48
TME Symbol:
PE047X09

Specification

Manufacturer
ELPROTRONIC
Type of adapter for programmers
IDC14 - QFN48
Connection
IDC14, IDC20
Kind of adapter
IDC - QFN
Terminal pitch
0.5mm
Interface
  • cJTAG
  • JTAG
Gross weight120 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmer accessories ELPROTRONIC,
*
QFN-48
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 260.00 USDGross price for quantities from 1 pcs - 312.00 USD