+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEMD48,115

Transistor: NPN / PNP; bipolar; BRT,complementary pair; 50V; 0.1A


Manufacturer: NEXPERIA

Manufacturer part number:
PEMD48,115
TME Symbol:
PEMD48.115

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT, complementary pair
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.3W
Case
SOT666
Mounting
SMD
Kind of package
reel, tape
Frequency
180...230MHz
Base resistor
47/2.2kΩ
Base-emitter resistor
47/47kΩ
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors NEXPERIA,
*
PEMD48,115
0 in TME stock
Net price for quantities from 1 pcs - 0.41 EURGross price for quantities from 1 pcs - 0.50 EUR
Net price for quantities from 10 pcs - 0.26 EURGross price for quantities from 10 pcs - 0.31 EUR
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product