+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000497

RFID reader; 3.3÷5V; GPIO,NFC,serial,TTL,UART,WPAN; 25.4x25.4mm


Manufacturer: ECCEL

Manufacturer part number:
000497

Alternative designations: PEPPER C1 MODULE

TME Symbol:
PEPPER-C1-MODULE

Specification

Manufacturer
ECCEL
Type of communications module
RFID reader
Standard
I-CODE, IEEE 802.11ac/ b/g/n, mifare 1k, mifare 4k, MIFARE, NTAG2, ULTRALIGHT
Dimensions
25.4x25.4mm
Kind of transponder
Icode1, Mifare Classic, Mifare DESFire EV1, Mifare DESFire EV2, Mifare Plus, Mifare Ultralight
Frequency
13.56MHz
Operating current
60mA
Max. operating current
120mA
ISO standard
ISO 14443A, ISO 15693
Supply voltage
  • 3.3...5V
Interface
  • GPIO
  • NFC
  • serial
  • TTL
  • UART
  • WPAN
Gross weight5.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RFID modules and readers ECCEL,
*
000497
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.34 USDGross price for quantities from 1 pcs - 44.80 USD