+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PF01002

Filament: ASA; 1.75mm; white; 240÷260°C; 1kg; Table temp: 75÷95°C


Manufacturer: POLYMAKER

Manufacturer part number:
PF01002
TME Symbol:
PF01002

Specification

Manufacturer
POLYMAKER
Type of filament
ASA
Filament diameter
1.75mm
Colour
white
Printing temperature
240...260°C
Net weight
1kg
Table temperature
75...95°C
Manufacturer series
PolyLite™
Gross weight1.2821 kg
Certificates
EAN code6938936709954
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PF01002
32 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 rol - 29.92 EURGross price for quantities from 1 rol - 35.90 EUR
Net price for quantities from 5 rol - 28.85 EURGross price for quantities from 5 rol - 34.62 EUR
Net price for quantities from 10 rol - 27.78 EURGross price for quantities from 10 rol - 33.33 EUR