+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF01005

Filament: ASA; 1.75mm; blue; 240÷260°C; 1kg; Table temp: 75÷95°C

Manufacturer: POLYMAKER

Manufacturer part number:
PF01005
TME Symbol:
PF01005

Specification

Manufacturer
POLYMAKER
Type of filament
ASA
Filament diameter
1.75mm
Colour
blue
Printing temperature
240...260°C
Net weight
1kg
Table temperature
75...95°C
Manufacturer series
PolyLite™
Gross weight1000 g
Certificates
EAN code6938936709985
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PF01005
0 in TME stock
Net price for quantities from 1 rol - 30.93 EURGross price for quantities from 1 rol - 37.11 EUR
Net price for quantities from 5 rol - 29.82 EURGross price for quantities from 5 rol - 35.79 EUR
Net price for quantities from 10 rol - 28.72 EURGross price for quantities from 10 rol - 34.46 EUR
No. of rolls (Multiplicity: 1)
Hardly available product