+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF1C331MNN0812

Capacitor: electrolytic; THT; 330uF; 16VDC; Ø8x11.5mm; Pitch: 3.5mm


Manufacturer: Elite

Manufacturer part number:
PF1C331MNN0812
TME Symbol:
PF1C331MNN0812

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
16V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
PF
Height
11.5mm
Diameter
8mm
Gross weight0.922 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PF1C331MNN0812
4321 in TME stock
Net price for quantities from 20 pcs - 0.04 GBPGross price for quantities from 20 pcs - 0.05 GBP
Net price for quantities from 100 pcs - 0.03 GBPGross price for quantities from 100 pcs - 0.04 GBP
Net price for quantities from 500 pcs - 0.02 GBPGross price for quantities from 500 pcs - 0.03 GBP
Net price for quantities from 2500 pcs - 0.02 GBPGross price for quantities from 2500 pcs - 0.03 GBP
Net price for quantities from 10000 pcs - 0.02 GBPGross price for quantities from 10000 pcs - 0.02 GBP
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerBag = 500 pcsCardboard = 2 500 pcs