+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF2E331MNN1845

Capacitor: electrolytic; THT; 330uF; 250VDC; Ø18x45mm; Pitch: 7.5mm


Manufacturer: Elite

Manufacturer part number:
PF2E331MNN1845
TME Symbol:
PF2E331MNN1845

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
250V DC
Body dimensions
Ø18x45mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Manufacturer series
PF
Height
45mm
Diameter
18mm
Gross weight17.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PF2E331MNN1845
187 in TME stock
Net price for quantities from 1 pcs - 1.43 EURGross price for quantities from 1 pcs - 1.71 EUR
Net price for quantities from 10 pcs - 0.99 EURGross price for quantities from 10 pcs - 1.18 EUR
Net price for quantities from 50 pcs - 0.78 EURGross price for quantities from 50 pcs - 0.94 EUR
Net price for quantities from 150 pcs - 0.68 EURGross price for quantities from 150 pcs - 0.81 EUR
Net price for quantities from 600 pcs - 0.65 EURGross price for quantities from 600 pcs - 0.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcsCardboard = 600 pcs