+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF434G

Heatsink: die-cut; TO220; L: 12.7mm; W: 12.7mm; H: 19.5mm; aluminium


Manufacturer: BOYD CORP

Manufacturer part number:
PF434G
TME Symbol:
PF434G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Application
TO220
Length
12.7mm
Width
12.7mm
Height
19.5mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
PF434G
0 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 2000 pcs - 0.39 USDGross price for quantities from 2000 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.