+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF720G

Heatsink: die-cut; TO220; L: 8.1mm; W: 19.84mm; H: 20mm; aluminium


Manufacturer: BOYD CORP

Manufacturer part number:
PF720G
TME Symbol:
PF720G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Application
TO220
Length
8.1mm
Width
19.84mm
Height
20mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
PF720G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.64 USDGross price for quantities from 1 pcs - 5.56 USD
Net price for quantities from 10 pcs - 4.47 USDGross price for quantities from 10 pcs - 5.36 USD
Net price for quantities from 50 pcs - 4.08 USDGross price for quantities from 50 pcs - 4.90 USD
Net price for quantities from 100 pcs - 3.92 USDGross price for quantities from 100 pcs - 4.70 USD
Net price for quantities from 2000 pcs - 3.75 USDGross price for quantities from 2000 pcs - 4.49 USD