+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF752BG

Heatsink: die-cut; TO220; black; L: 11mm; W: 22mm; H: 19mm; aluminium


Manufacturer: BOYD CORP

Manufacturer part number:
PF752BG
TME Symbol:
PF752BG

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Application
TO220
Colour
black
Length
11mm
Width
22mm
Height
19mm
Material
aluminium
Material finishing
anodized, tin plated
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
PF752BG
0 in TME stock
Net price for quantities from 1 pcs - 5.71 USDGross price for quantities from 1 pcs - 6.85 USD
Net price for quantities from 10 pcs - 5.41 USDGross price for quantities from 10 pcs - 6.49 USD
Net price for quantities from 50 pcs - 5.13 USDGross price for quantities from 50 pcs - 6.16 USD
Net price for quantities from 100 pcs - 4.83 USDGross price for quantities from 100 pcs - 5.79 USD
Net price for quantities from 1000 pcs - 4.47 USDGross price for quantities from 1000 pcs - 5.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.