+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

802403

Connector: D-Sub; PIN: 9; angled 35°; screw terminal; for cable


Manufacturer: HELU

Manufacturer part number:
802403
TME Symbol:
PFB-35-S

Specification

Manufacturer
HELU
Type of connector
D-Sub
Number of pins
9
Spatial orientation
angled 35°
Electrical mounting
screw terminal
Mechanical mounting
for cable
Connector variant
PROFIBUS
Connectors application
solid wire, strand
Related items
PROFIBUS-L2-DB, PROFIBUS-L2-DC-TB, PROFIBUS-L2-DC-VI, PROFIBUS-L2-IND, PROFIBUS-L2-IN-GY, PROFIBUS-L2-IN-VI, PROFIBUS-L2-OUT
Gross weight30.07 g
Certificates
See other products in this category: Complete D-Sub plugs HELU,
*
802403
1 in TME stock
Net price for quantities from 1 pcs - 54.24 EURGross price for quantities from 1 pcs - 65.08 EUR
Net price for quantities from 3 pcs - 51.24 EURGross price for quantities from 3 pcs - 61.49 EUR
Net price for quantities from 5 pcs - 47.55 EURGross price for quantities from 5 pcs - 57.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.