+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

802402

Connector: D-Sub; PIN: 9; angled 90°; screw terminal; for cable


Manufacturer: HELU

Manufacturer part number:
802402
TME Symbol:
PFB-90-PG-S

Specification

Manufacturer
HELU
Type of connector
D-Sub
Number of pins
9
Spatial orientation
angled 90°
Electrical mounting
screw terminal
Mechanical mounting
for cable
Connectors application
solid wire, strand
Related items
PROFIBUS-L2-DB, PROFIBUS-L2-DC-TB, PROFIBUS-L2-DC-VI, PROFIBUS-L2-IND, PROFIBUS-L2-IN-GY, PROFIBUS-L2-IN-VI, PROFIBUS-L2-OUT
Connector variant
  • PROFIBUS
  • with interface PG
Gross weight36.21 g
Certificates
See other products in this category: Complete D-Sub plugs HELU,
*
802402
0 in TME stock
Net price for quantities from 1 pcs - 57.24 EURGross price for quantities from 1 pcs - 68.69 EUR
Net price for quantities from 3 pcs - 53.78 EURGross price for quantities from 3 pcs - 64.54 EUR
Net price for quantities from 5 pcs - 50.08 EURGross price for quantities from 5 pcs - 60.10 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.