+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

802401

Connector: D-Sub; PIN: 9; angled 90°; screw terminal; for cable


Manufacturer: HELU

Manufacturer part number:
802401
TME Symbol:
PFB-90-S

Specification

Manufacturer
HELU
Type of connector
D-Sub
Number of pins
9
Spatial orientation
angled 90°
Electrical mounting
screw terminal
Mechanical mounting
for cable
Connector variant
PROFIBUS
Connectors application
solid wire, strand
Related items
PROFIBUS-L2-DB, PROFIBUS-L2-DC-TB, PROFIBUS-L2-DC-VI, PROFIBUS-L2-IND, PROFIBUS-L2-IN-GY, PROFIBUS-L2-IN-VI, PROFIBUS-L2-OUT
Gross weight31.6 g
Certificates
See other products in this category: Complete D-Sub plugs HELU,
*
802401
4 in TME stock
Net price for quantities from 1 pcs - 53.17 EURGross price for quantities from 1 pcs - 63.80 EUR
Net price for quantities from 3 pcs - 49.93 EURGross price for quantities from 3 pcs - 59.92 EUR
Net price for quantities from 5 pcs - 46.70 EURGross price for quantities from 5 pcs - 56.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.