+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PFCMAX6

Regulator: power factor; OUT: 6; 400VAC; -20÷60°C; 144x144x62mm; 5A


Manufacturer: ISKRA

Manufacturer part number:
PFCMAX6
TME Symbol:
PFCMAX6

Specification

Manufacturer
ISKRA
Type of power controller
power factor
Number of outputs
6
Sequence
1:1:1:1, 1:1:2:2, 1:2:2:2, 1:2:4:4, 1:2:4:8
Max. operating voltage
400V AC
Operating temperature
-20...60°C
Body dimensions
144x144x62mm
Input current
5A
Leads
screw terminals
Application
power factor correction
Gross weight508.9 g
Certificates
See other products in this category: Reactive power controllers ISKRA,
*
PFCMAX6
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 150.32 USDGross price for quantities from 1 pcs - 180.38 USD
Net price for quantities from 3 pcs - 138.25 USDGross price for quantities from 3 pcs - 165.89 USD
Net price for quantities from 10 pcs - 129.90 USDGross price for quantities from 10 pcs - 155.88 USD