+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFI25-8DN

Sensor: inductive; 0÷8mm; NPN / NO; Usup: 10÷30VDC; 200mA; cables


Manufacturer: AUTONICS

Manufacturer part number:
PFI25-8DN
TME Symbol:
PFI25-8DN

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Range
0...8mm
Output configuration
NPN / NO
Max. operating current
200mA
Connection
cables
Lead length
2m
IP rating
IP67
Switching frequency max
0.2kHz
Kind of forehead
embedded
Body dimensions
27.5x49x10.2mm
Body material
plastic
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight82.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rectangle Inductive Sensors AUTONICS,
*
PFI25-8DN
44 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.66 GBPGross price for quantities from 1 pcs - 16.39 GBP
Net price for quantities from 5 pcs - 12.85 GBPGross price for quantities from 5 pcs - 15.42 GBP
Net price for quantities from 10 pcs - 12.05 GBPGross price for quantities from 10 pcs - 14.46 GBP
Net price for quantities from 30 pcs - 11.25 GBPGross price for quantities from 30 pcs - 13.50 GBP
Packaging method by the manufacturer:Bag = 10 pcs