+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PFS7539H

IC: PMIC; PFC controller; 21A; 12VDC; eSIP-16D; SMPS


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
PFS7539H
TME Symbol:
PFS7539H

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Output current
21A
Mounting
THT
Operating voltage
12V DC
Operating temperature
-40...125°C
Case
eSIP-16D
Application
SMPS
Topology
boost
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits POWER INTEGRATIONS,
*
PFS7539H
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.03 EURGross price for quantities from 1 pcs - 3.64 EUR
Net price for quantities from 50 pcs - 2.79 EURGross price for quantities from 50 pcs - 3.35 EUR
Net price for quantities from 100 pcs - 2.70 EURGross price for quantities from 100 pcs - 3.24 EUR
Net price for quantities from 250 pcs - 2.59 EURGross price for quantities from 250 pcs - 3.10 EUR
Net price for quantities from 500 pcs - 2.50 EURGross price for quantities from 500 pcs - 2.99 EUR
Net price for quantities from 1000 pcs - 2.42 EURGross price for quantities from 1000 pcs - 2.90 EUR
Net price for quantities from 2520 pcs - 2.33 EURGross price for quantities from 2520 pcs - 2.79 EUR