+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFS7723L

IC: PMIC; PFC controller; 7.5A; 12VDC; eSIP-16G; SMPS


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
PFS7723L
TME Symbol:
PFS7723L

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Output current
7.5A
Mounting
THT
Operating voltage
12V DC
Operating temperature
-40...125°C
Case
eSIP-16G
Application
SMPS
Topology
boost
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits POWER INTEGRATIONS,
*
PFS7723L
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 26 pcs - 2.04 USDGross price for quantities from 26 pcs - 2.45 USD
Net price for quantities from 100 pcs - 1.94 USDGross price for quantities from 100 pcs - 2.33 USD