+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PFS7724L

IC: PMIC; PFC controller; 9A; 12VDC; eSIP-16G; SMPS; Topology: boost


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
PFS7724L
TME Symbol:
PFS7724L

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Output current
9A
Mounting
THT
Operating voltage
12V DC
Operating temperature
-40...125°C
Case
eSIP-16G
Application
SMPS
Topology
boost
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits POWER INTEGRATIONS,
*
PFS7724L
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 30 pcs - 2.15 USDGross price for quantities from 30 pcs - 2.58 USD
Net price for quantities from 50 pcs - 2.09 USDGross price for quantities from 50 pcs - 2.51 USD
Net price for quantities from 100 pcs - 2.03 USDGross price for quantities from 100 pcs - 2.44 USD