+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFS7725L

IC: PMIC; PFC controller; 11.3A; 12VDC; eSIP-16G; SMPS


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
PFS7725L
TME Symbol:
PFS7725L

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Output current
11.3A
Mounting
THT
Operating voltage
12V DC
Operating temperature
-40...125°C
Case
eSIP-16G
Application
SMPS
Topology
boost
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits POWER INTEGRATIONS,
*
PFS7725L
0 in TME stock
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Net price for quantities from 300 pcs - 2.24 USDGross price for quantities from 300 pcs - 2.69 USD