+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15.607

Drill bit-kit; for wood; box; wood; 8pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
15.607
TME Symbol:
PG-15.607

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
drill bit - kit
Kind of drill bit
for wood
Kind of package
box
Tools application
wood
Drill diameter
3mm/4mm/5mm/6mm/7mm/8mm/9mm/10mm
Quantity in set/package
8pcs.
Gross weight223.71 g
See other products in this category: Drill Sets PG PROFESSIONAL,
*
15.607
4 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 4.66 EURGross price for quantities from 1 set - 5.60 EUR
Net price for quantities from 2 set - 4.35 EURGross price for quantities from 2 set - 5.22 EUR
Net price for quantities from 6 set - 4.04 EURGross price for quantities from 6 set - 4.85 EUR
Packaging method by the manufacturer:Cardboard = 2 set