+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

349.21

Sanding plate; Granularity: 240; Mounting: bur; Ø115mm; 25pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
349.21
TME Symbol:
PG-349.21

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
sanding plate
Granularity
240
Mounting
bur
Dimensions
Ø115mm
Quantity in set/package
25pcs.
Tools application
  • for dry running
  • for removing paint
  • plastic
  • wood
Gross weight122 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
349.21
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 7.75 EURGross price for quantities from 1 pcg - 9.30 EUR
Net price for quantities from 5 pcg - 7.23 EURGross price for quantities from 5 pcg - 8.67 EUR
Net price for quantities from 10 pcg - 6.72 EURGross price for quantities from 10 pcg - 8.06 EUR