+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

354.21

ABRASIVE SHEETS; Granularity: 120; with holes; 93x185mm; 10s.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
354.21
TME Symbol:
PG-354.21

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
ABRASIVE SHEETS
Granularity
120
Version
with holes
Dimensions
93x185mm
Quantity in set/package
10s.
Tools application
  • Black & Decker KA 186, KA 186E
  • for dry running
  • for removing paint
  • plastic
  • wood
Gross weight92.6 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
354.21
0 in TME stock
Net price for quantities from 1 pcg - 3.61 EURGross price for quantities from 1 pcg - 4.33 EUR
Net price for quantities from 3 pcg - 3.37 EURGross price for quantities from 3 pcg - 4.04 EUR
Net price for quantities from 5 pcg - 3.13 EURGross price for quantities from 5 pcg - 3.75 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.