+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

356.21

Cleaning cloth: sandpaper; Granularity: 120; 93x230mm; 25s.

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
356.21
TME Symbol:
PG-356.21

Specification

Manufacturer
PG PROFESSIONAL
Type of cleaning cloth
sandpaper
Granularity
120
Dimensions
93x230mm
Quantity in set/package
25s.
Tools application
  • for dry running
  • plastic
  • wood
Gross weight148 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
356.21
0 in TME stock
Net price for quantities from 1 pcg - 3.62 GBPGross price for quantities from 1 pcg - 4.34 GBP
Net price for quantities from 5 pcg - 3.37 GBPGross price for quantities from 5 pcg - 4.04 GBP
Net price for quantities from 10 pcg - 3.13 GBPGross price for quantities from 10 pcg - 3.75 GBP
No. of packages (Multiplicity: 1)