+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

357.21

Cleaning cloth: sandpaper; Granularity: 120; 115x280mm; 25s.

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
357.21
TME Symbol:
PG-357.21

Specification

Manufacturer
PG PROFESSIONAL
Type of cleaning cloth
sandpaper
Granularity
120
Dimensions
115x280mm
Quantity in set/package
25s.
Tools application
  • for dry running
  • plastic
  • wood
Gross weight194 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
357.21
0 in TME stock
Net price for quantities from 1 pcg - 4.90 EURGross price for quantities from 1 pcg - 5.88 EUR
Net price for quantities from 5 pcg - 4.57 EURGross price for quantities from 5 pcg - 5.49 EUR
Net price for quantities from 10 pcg - 4.25 EURGross price for quantities from 10 pcg - 5.10 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.