+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

452.10

Holder; Socket size-inch: 1/4"; HEX 1/4"; Overall len: 60mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
452.10
TME Symbol:
PG-452.10

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Socket size - inch
HEX 1/4"
Overall length
60mm
Version
magnetic
Tools application
screwdriver bits
Gross weight30 g
See other products in this category: Screwdriver Bits PG PROFESSIONAL,
*
452.10
0 in TME stock
Net price for quantities from 1 pcs - 7.02 EURGross price for quantities from 1 pcs - 8.43 EUR
Net price for quantities from 3 pcs - 6.55 EURGross price for quantities from 3 pcs - 7.86 EUR
Net price for quantities from 5 pcs - 6.08 EURGross price for quantities from 5 pcs - 7.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.