+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

453.10

Screwdriver bit; hex key; HEX 2.5mm; 1/4"; Overall len: 25mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
453.10
TME Symbol:
PG-453.10

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 2.5mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
2pcs.
Gross weight12.2 g
See other products in this category: Screwdriver Bits PG PROFESSIONAL,
*
453.10
0 in TME stock
Net price for quantities from 1 pcg - 1.45 GBPGross price for quantities from 1 pcg - 1.73 GBP
Net price for quantities from 5 pcg - 1.35 GBPGross price for quantities from 5 pcg - 1.62 GBP
Net price for quantities from 10 pcg - 1.26 GBPGross price for quantities from 10 pcg - 1.51 GBP
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.