+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

456.52

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 25mm; 2pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
456.52
TME Symbol:
PG-456.52

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
2pcs.
Plating material
titanium nitride
Gross weight13.35 g
See other products in this category: Screwdriver Bits PG PROFESSIONAL,
*
456.52
9 in TME stock
Net price for quantities from 1 pcg - 2.48 EURGross price for quantities from 1 pcg - 2.98 EUR
Net price for quantities from 3 pcg - 2.31 EURGross price for quantities from 3 pcg - 2.78 EUR
Net price for quantities from 5 pcg - 2.15 EURGross price for quantities from 5 pcg - 2.58 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcg