+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

459.20

Screwdriver bit; slot; 7x1.2mm; 1/4"; Overall len: 25mm; 2pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
459.20
TME Symbol:
PG-459.20

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
7x1.2mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
2pcs.
Gross weight14.4 g
See other products in this category: Screwdriver Bits PG PROFESSIONAL,
*
459.20
0 in TME stock
Net price for quantities from 1 pcg - 1.92 USDGross price for quantities from 1 pcg - 2.30 USD
Net price for quantities from 5 pcg - 1.79 USDGross price for quantities from 5 pcg - 2.14 USD
Net price for quantities from 10 pcg - 1.66 USDGross price for quantities from 10 pcg - 1.99 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.