+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

459.52

Screwdriver bit; slot; 5x0.8mm; 1/4"; Overall len: 25mm; 2pcs.

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
459.52
TME Symbol:
PG-459.52

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
5x0.8mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
2pcs.
Plating material
titanium nitride
Gross weight13.24 g
See other products in this category: Screwdriver Bits PG PROFESSIONAL,
*
459.52
9 in TME stock
Net price for quantities from 1 pcg - 2.86 EURGross price for quantities from 1 pcg - 3.43 EUR
Net price for quantities from 3 pcg - 2.66 EURGross price for quantities from 3 pcg - 3.20 EUR
Net price for quantities from 5 pcg - 2.47 EURGross price for quantities from 5 pcg - 2.97 EUR
No. of packages (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcg