+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

459.90

Screwdriver bit; Pozidriv®; PZ0; 1/4"; Overall len: 25mm; 2pcs.

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
459.90
TME Symbol:
PG-459.90

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ0
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
2pcs.
Gross weight11.8 g
See other products in this category: Screwdriver Bits PG PROFESSIONAL,
*
459.90
0 in TME stock
Net price for quantities from 1 pcg - 1.31 EURGross price for quantities from 1 pcg - 1.57 EUR
Net price for quantities from 5 pcg - 1.20 EURGross price for quantities from 5 pcg - 1.44 EUR
Net price for quantities from 10 pcg - 1.13 EURGross price for quantities from 10 pcg - 1.35 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.