+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

460.30

Screwdriver bit; Pozidriv®; PZ4; 1/4"; Overall len: 25mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
460.30
TME Symbol:
PG-460.30

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ4
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight14.2 g
See other products in this category: Screwdriver Bits PG PROFESSIONAL,
*
460.30
0 in TME stock
Net price for quantities from 1 pcs - 2.10 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 5 pcs - 1.96 USDGross price for quantities from 5 pcs - 2.35 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 2.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.