+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

460.50

Screwdriver bit; Pozidriv®; PZ0; 1/4"; Overall len: 25mm; 2pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
460.50
TME Symbol:
PG-460.50

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ0
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
2pcs.
Plating material
titanium nitride
Gross weight12 g
See other products in this category: Screwdriver Bits PG PROFESSIONAL,
*
460.50
0 in TME stock
Net price for quantities from 1 pcg - 2.94 USDGross price for quantities from 1 pcg - 3.53 USD
Net price for quantities from 3 pcg - 2.74 USDGross price for quantities from 3 pcg - 3.29 USD
Net price for quantities from 5 pcg - 2.54 USDGross price for quantities from 5 pcg - 3.05 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.