+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

462.00

Screwdriver bit; Phillips,slot; PH2,5x0.8mm; 1/4"; double-sided


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
462.00
TME Symbol:
PG-462.00

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
screwdriver bit
Kind of bit
Phillips, slot
Bit size
PH2, 5x0.8mm
Holder socket size - inch
1/4"
Overall length
60mm
Version
double-sided
Gross weight17.2 g
See other products in this category: Screwdriver Bits PG PROFESSIONAL,
*
462.00
0 in TME stock
Net price for quantities from 1 pcs - 1.01 EURGross price for quantities from 1 pcs - 1.22 EUR
Net price for quantities from 5 pcs - 0.95 EURGross price for quantities from 5 pcs - 1.13 EUR
Net price for quantities from 10 pcs - 0.86 EURGross price for quantities from 10 pcs - 1.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.