+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

506.21

Protective gloves; Size: 9,L; blue; nitryl; 100pcs.


Manufacturer: PG TOOLS

Manufacturer part number:
506.21
TME Symbol:
PG-506.21

Specification

Manufacturer
PG TOOLS
Type of OSH component
protective gloves
Size
9, L
Colour
blue
Conform to the norm
CE EN 420:2003+A1:2009 EN ISO 374-1:2016 EN ISO 374-5:2016
Thickness
0.3mm
Material
nitryl
Quantity in set/package
100pcs.
Gross weight441.2 g

WATCH VIDEO

See other products in this category: Hand Protection PG TOOLS,
*
506.21
56 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 4.17 EURGross price for quantities from 1 pcg - 5.00 EUR
Net price for quantities from 3 pcg - 3.81 EURGross price for quantities from 3 pcg - 4.57 EUR
Net price for quantities from 5 pcg - 3.55 EURGross price for quantities from 5 pcg - 4.25 EUR
Packaging method by the manufacturer:Cardboard = 10 pcg