+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RG.059

Grinding pin; Granularity: 80; Holder: plunger; 6mm; flap


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
RG.059
TME Symbol:
PG-RG.059

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
grinding pin
Granularity
80
Kind of holder
plunger
Holder socket size - mm
6mm
Version
flap
Dimensions
Ø60x20mm
Tools application
  • for dry running
  • for removing paint
  • wood
Gross weight54 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
RG.059
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.17 USDGross price for quantities from 1 pcs - 3.80 USD
Net price for quantities from 3 pcs - 2.96 USDGross price for quantities from 3 pcs - 3.55 USD
Net price for quantities from 5 pcs - 2.75 USDGross price for quantities from 5 pcs - 3.30 USD
Packaging method by the manufacturer:Bag = 10 pcs