+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT003

Screwdriver: standard; slot; SL 5.5; 125mm


Manufacturer: PG TOOLS

Manufacturer part number:
PGT003
TME Symbol:
PG-T003

Specification

Manufacturer
PG TOOLS
Type of screwdriver
standard
Kind of bit
slot
Bit size
SL 5.5
Blade length
125mm
Blade material
chrome vanadium steel
Screwdriver features
  • anti-slip handle
  • black finished blade tip
  • magnetic
Gross weight78.04 g
See other products in this category: Standard Screwdrivers PG TOOLS,
*
PGT003
9 in TME stock
Net price for quantities from 1 pcs - 1.18 EURGross price for quantities from 1 pcs - 1.41 EUR
Net price for quantities from 3 pcs - 1.07 EURGross price for quantities from 3 pcs - 1.29 EUR
Net price for quantities from 5 pcs - 1.01 EURGross price for quantities from 5 pcs - 1.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs