+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT005

Screwdriver: standard; slot; SL 8; 200mm


Manufacturer: PG TOOLS

Manufacturer part number:
PGT005
TME Symbol:
PG-T005

Specification

Manufacturer
PG TOOLS
Type of screwdriver
standard
Kind of bit
slot
Bit size
SL 8
Blade length
200mm
Blade material
chrome vanadium steel
Screwdriver features
  • anti-slip handle
  • black finished blade tip
  • magnetic
Gross weight183.4 g
See other products in this category: Standard Screwdrivers PG TOOLS,
*
PGT005
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.78 EURGross price for quantities from 1 pcs - 2.13 EUR
Net price for quantities from 3 pcs - 1.62 EURGross price for quantities from 3 pcs - 1.94 EUR
Net price for quantities from 5 pcs - 1.51 EURGross price for quantities from 5 pcs - 1.81 EUR
Packaging method by the manufacturer:Cardboard = 12 pcs