+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT009

Screwdriver: standard; Pozidriv®; PZ1; 80mm


Manufacturer: PG TOOLS

Manufacturer part number:
PGT009
TME Symbol:
PG-T009

Specification

Manufacturer
PG TOOLS
Type of screwdriver
standard
Kind of bit
Pozidriv®
Bit size
PZ1
Blade length
80mm
Blade material
chrome vanadium steel
Screwdriver features
  • anti-slip handle
  • black finished blade tip
  • magnetic
Gross weight67.8 g
See other products in this category: Standard Screwdrivers PG TOOLS,
*
PGT009
67 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 3 pcs - 1.22 USDGross price for quantities from 3 pcs - 1.46 USD
Net price for quantities from 5 pcs - 1.13 USDGross price for quantities from 5 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.