+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT014

Screwdriver: standard; Torx® with protection; T10H; 80mm

Manufacturer: PG TOOLS

Manufacturer part number:
PGT014
TME Symbol:
PG-T014

Specification

Manufacturer
PG TOOLS
Type of screwdriver
standard
Kind of bit
Torx® with protection
Bit size
T10H
Blade length
80mm
Blade material
chrome vanadium steel
Screwdriver features
  • anti-slip handle
  • black finished blade tip
  • magnetic
Gross weight58.54 g
See other products in this category: Standard Screwdrivers PG TOOLS,
*
PGT014
12 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 3 pcs - 1.13 USDGross price for quantities from 3 pcs - 1.35 USD
Net price for quantities from 5 pcs - 1.05 USDGross price for quantities from 5 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 12 pcs