+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT063

Screwdriver: precision; Phillips; PH00; 50mm


Manufacturer: PG TOOLS

Manufacturer part number:
PGT063
TME Symbol:
PG-T063

Specification

Manufacturer
PG TOOLS
Type of screwdriver
precision
Kind of bit
Phillips
Bit size
PH00
Blade length
50mm
Blade material
chrome vanadium steel
Screwdriver features
  • anti-slip handle
  • black finished blade tip
  • magnetic
Gross weight28.5 g
See other products in this category: Precision Screwdrivers PG TOOLS,
*
PGT063
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 3 pcs - 0.84 USDGross price for quantities from 3 pcs - 1.00 USD
Net price for quantities from 5 pcs - 0.81 USDGross price for quantities from 5 pcs - 0.97 USD
Packaging method by the manufacturer:
Cardboard = 12 pcs