+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT097

Wrench: combination spanner; rattle,with joint; 17mm; satin


Manufacturer: PG TOOLS

Manufacturer part number:
PGT097
TME Symbol:
PG-T097

Specification

Manufacturer
PG TOOLS
Type of wrench
combination spanner
Kind of wrench
rattle, with joint
Spanner size
17mm
Material
Chrom-vanadium steel
Key features
satin
Gross weight247.8 g
See other products in this category: Wrenches and Combination Wrenches PG TOOLS,
*
PGT097
1 in TME stock
Net price for quantities from 1 pcs - 6.72 EURGross price for quantities from 1 pcs - 8.06 EUR
Net price for quantities from 3 pcs - 6.37 EURGross price for quantities from 3 pcs - 7.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 pcs