+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT130

Wrench: flat-set; Chrom-vanadium steel; 8pcs.


Manufacturer: PG TOOLS

Manufacturer part number:
PGT130
TME Symbol:
PG-T130

Specification

Manufacturer
PG TOOLS
Type of wrench
flat - set
Kind of package
tag
Material
Chrom-vanadium steel
Key features
satin
Quantity in set/package
8pcs.
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 22mm
Gross weight758.8 g
See other products in this category: Wrenches Sets PG TOOLS,
*
PGT130
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 20.83 USDGross price for quantities from 1 set - 25.00 USD
Net price for quantities from 3 set - 18.94 USDGross price for quantities from 3 set - 22.73 USD
Net price for quantities from 5 set - 17.68 USDGross price for quantities from 5 set - 21.21 USD