+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PGT206

Wrench: socket spanner; with joint; HEX 17mm; Kind of handle: T


Manufacturer: PG TOOLS

Manufacturer part number:
PGT206
TME Symbol:
PG-T206

Specification

Manufacturer
PG TOOLS
Type of wrench
socket spanner
Kind of wrench
with joint
Socket size
HEX 17mm
Material
Chrom-vanadium steel
Kind of handle
T
Gross weight367 g
See other products in this category: Socket Wrenches PG TOOLS,
*
PGT206
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.27 GBPGross price for quantities from 1 pcs - 7.52 GBP
Net price for quantities from 3 pcs - 5.70 GBPGross price for quantities from 3 pcs - 6.84 GBP
Net price for quantities from 5 pcs - 5.32 GBPGross price for quantities from 5 pcs - 6.38 GBP
Packaging method by the manufacturer:
Cardboard = 6 pcs