+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PGT210

Wrench: adjustable; Jaw capacity: 25mm; Overall len: 200mm


Manufacturer: PG TOOLS

Manufacturer part number:
PGT210
TME Symbol:
PG-T210

Specification

Manufacturer
PG TOOLS
Type of wrench
adjustable
Jaw capacity
25mm
Overall length
200mm
Material
Chrom-vanadium steel
Gross weight276.4 g
See other products in this category: Adjustable Wrenches PG TOOLS,
*
PGT210
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.54 EURGross price for quantities from 1 pcs - 5.45 EUR
Net price for quantities from 3 pcs - 4.13 EURGross price for quantities from 3 pcs - 4.96 EUR
Net price for quantities from 5 pcs - 3.85 EURGross price for quantities from 5 pcs - 4.62 EUR
Packaging method by the manufacturer:Cardboard = 6 pcs